Filter Your Search
1 - 4 of 4 results
|
SFH9201-2/3
OSRAM Opto Semiconductors
|
Check for Price | Yes | Obsolete | YES | 50 µs | 5 mm | 1 mm | 20mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | DAYLIGHT CUT-OFF FILTER | 1 | 50 mA | 1.25 mA | 1.65 V | 1.25 V | 600 mV | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.2 mm | 1.9 mm | 4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | compliant | |||
|
SFH9201-2/3
Infineon Technologies AG
|
Check for Price | Obsolete | YES | 50 µs | 5 mm | 1 mm | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | 1 | 50 mA | 1.25 mA | 1.65 V | 1.25 V | 600 mV | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.2 mm | 1.9 mm | 4 mm | INFINEON TECHNOLOGIES AG | compliant | SMT-6 | |||||
|
SFH9201-2/3
Siemens
|
Check for Price | Obsolete | YES | 50 µs | 1 mm | 1 mm | 3.50mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | DAY LIGHT FILTER | 50 mA | 1.25 V | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.2 mm | 1.9 mm | 4 mm | SIEMENS A G | unknown | |||||||||||
|
SFH9201-2/3
OSRAM GmbH
|
Check for Price | Obsolete | YES | 50 µs | 5 mm | 1 mm | 20mA | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | Transistor | DAYLIGHT CUT-OFF FILTER | 1 | 50 mA | 1.25 mA | 1.65 V | 1.25 V | 600 mV | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 3.2 mm | 1.9 mm | 4 mm | OSRAM OPTO SEMICONDUCTORS GMBH | unknown |