Filter Your Search
1 - 6 of 6 results
|
SFM-110-02-F-S
Samtec Inc
|
$3.5897 | Yes | Yes | Active | 10 | 1 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | SURFACE MOUNT | 0.095 inch | 0.185 inch | 0.655 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
SFM-110-02-F-S-A-K-TR
Samtec Inc
|
Check for Price | Active | 10 | 1 | 1.27 mm | 3.2 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | NO | SOCKET | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||
|
SFM-110-02-F-S-A
Samtec Inc
|
Check for Price | Active | 10 | 1 | 1.27 mm | 3.2 A | FEMALE | BOARD | STRAIGHT | BOARD CONNECTOR | POLARIZED,STAGGERED CONFIGURATION | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||
|
SFM-110-02-F-S-LC
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | 1 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3u inch | SURFACE MOUNT | 0.095 inch | 0.185 inch | 0.655 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||
|
SFM-110-02-F-S-K-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 10 | 1 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | GOLD (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | NO | ONE | GENERAL PURPOSE | STAGGERED | 3u inch | SURFACE MOUNT | 0.095 inch | 0.185 inch | 0.655 inch | SAMTEC INC | compliant | |||||||
|
SFM-110-02-F-S-LC-TR
Samtec Inc
|
Check for Price | Active | 10 | 1 | 1.27 mm | 3.2 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STAGGERED CONFIGURATION | NO | NO | NO | NO | SOCKET | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |