Filter Your Search
1 - 1 of 1 results
|
SFM230-NPPB-D08-SM-BK
Sullins Connector Solutions
|
Check for Price | Active | 16 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | POLYAMIDE | AU | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | PEG | GOLD FLASH | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | RECTANGULAR | 3.9878 mm | FLASH inch | SURFACE MOUNT | 0.122 inch | 0.091 inch | 0.418 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |