Filter Your Search
1 - 1 of 1 results
|
SFM230-NPPN-D07-SM-BK
Sullins Connector Solutions
|
Check for Price | Active | 14 | 2 | 2.0066 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | LOCKING | ONE | RECTANGULAR | 4.4958 mm | FLASH inch | SURFACE MOUNT | 0.157 inch | 0.091 inch | 0.551 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 |