Filter Your Search
1 - 1 of 1 results
|
SFM230-NPPN-S02-SD-BK
Sullins Connector Solutions
|
Check for Price | Active | 2 | 1 | 3.9878 mm | 2 | 20 mΩ | 2 A | FEMALE | BOARD | POLYAMIDE | AU ON NI | STRAIGHT | BOARD CONNECTOR | 500VAC V | NO | 5 GΩ | POLARIZED HOUSING | UL | -40 °C | 105 °C | GOLD OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | NO | LOCKING | ONE | STAGGERED | 2.5908 mm | FLASH inch | SURFACE MOUNT | 0.079 inch | 0.091 inch | 0.157 inch | SULLINS CONNECTOR SOLUTIONS INC | compliant | EAR99 | 8536.69.40.40 | Sullins |