Filter Your Search
1 - 1 of 1 results
|
SFMC-144-03-L-D
Samtec Inc
|
$15.9351 | Yes | Active | 88 | 2 | 1.27 mm | 2 | 15 mΩ | 2.9 A | FEMALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | NO | .695 N | POLARIZED HOUSING | .556 N | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.12 inch | 0.18 inch | 2.215 inch | 0.075 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |