Filter Your Search
1 - 6 of 6 results
|
SFMC-150-02-S-D-K-TR
Samtec Inc
|
$15.9688 | Yes | Active | 100 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||||
|
SFMC-150-02-S-D
Samtec Inc
|
$17.2468 | Yes | Yes | Active | 100 | 2 | 1.27 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER EYE CONTACT | 600VAC V | NO | 1.39 N | 5 GΩ | SHRD RIGHT | 1.112 N | NO | NO | e3 | NO | UL | -65 °C | 125 °C | MOUNTING FLANGE | SOCKET | TIN OVER NICKEL | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.145 inch | 0.18 inch | 2.515 inch | SAMTEC INC | compliant | SAMTEC | ROHS COMPLIANT | |||||
|
SFMC-150-02-S-D-P
Samtec Inc
|
$18.3178 | Yes | Active | 100 | 2 | 1.27 mm | 2 | 10 mΩ | 1 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | PICK & PLACE PAD | 600VAC V | NO | 1.39 N | 5 GΩ | SHRD RIGHT | 1.112 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | MOUNTING FLANGE | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | BERYLLIUM COPPER | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.145 inch | 0.18 inch | 2.515 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||
|
SFMC-150-02-S-D-TR
Samtec Inc
|
$18.6934 | Yes | Active | 100 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC | ||||||||||||||||||||||||||||||||
|
SFMC-150-02-S-D-K
Samtec Inc
|
Check for Price | Yes | Active | 100 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||
|
SFMC-150-02-S-D-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 100 | 2 | 1.27 mm | FEMALE | BOARD | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | TIN OVER NICKEL | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | SAMTEC |