Filter Your Search
1 - 10 of 29,099 results
|
SFM-106-02-S-D-A-FR
Samtec Inc
|
$0.6899 | Active | 12 | 2 | 1.27 mm | 2 | 15 mΩ | 3.2 A | FEMALE | 2500 Cycles | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | 750VAC V | NO | 5 GΩ | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.73 mm | 30u inch | SURFACE MOUNT | 0.145 inch | 0.19 inch | 0.425 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||
|
SFM-106-02-L-D-A-K-FR
Samtec Inc
|
$0.6954 | Yes | Active | 12 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.05 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.19 inch | 0.425 inch | SAMTEC INC | compliant | |||||||||||
|
SFM-106-02-L-D-FR
Samtec Inc
|
$0.7224 | Yes | Active | 12 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.05 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.19 inch | 0.455 inch | SAMTEC INC | compliant | ||||||||||||
|
SFM-105-L2-S-D-K-FR
Samtec Inc
|
$0.7323 | Yes | Active | NOT SPECIFIED | BOARD CONNECTOR | NOT SPECIFIED | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||||||||||||||||||
|
SFMC-110-02-L-D-P-FR
Samtec Inc
|
$0.7679 | Active | 20 | 2 | 1.27 mm | 2 | 2.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.73 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.185 inch | 0.515 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
SFM-105-02-L-D-A-K-FR
Samtec Inc
|
$0.7819 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.05 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.19 inch | 0.375 inch | SAMTEC INC | compliant | |||||||||||
|
SFM-105-02-L-D-K-FR
Samtec Inc
|
$0.7819 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.05 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.19 inch | 0.405 inch | SAMTEC INC | compliant | ||||||||||||
|
SFMC-103-02-L-D-FR
Samtec Inc
|
$0.8305 | Active | 6 | 2 | 1.27 mm | 2 | 2.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.73 mm | 10u inch | SURFACE MOUNT | 0.12 inch | 0.185 inch | 0.165 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
SFMC-104-01-L-D-K-FR
Samtec Inc
|
$0.8526 | Active | 8 | 2 | 1.27 mm | 2 | 2.9 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.3 mm | 10u inch | SOLDER | 0.12 inch | 0.18 inch | 0.215 inch | 0.12 inch | SAMTEC INC | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||
|
SFM-105-02-L-D-FR
Samtec Inc
|
$0.8526 | Yes | Active | 10 | 2 | 1.27 mm | 2 | 3.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 3.05 mm | 10u inch | SURFACE MOUNT | 0.145 inch | 0.19 inch | 0.405 inch | SAMTEC INC | compliant |