Filter Your Search
1 - 4 of 4 results
|
SFP2955J69Z
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 9.4 A | 300 mΩ | 151 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | ||||||||||
|
SFP2955
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 9.4 A | 300 mΩ | 151 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 49 W | 38 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220AB | TO-220, 3 PIN | 3 | unknown | EAR99 | ||||||
|
SFP2955
Samsung Semiconductor
|
Check for Price | Transferred | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 9.4 A | 300 mΩ | 151 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 49 W | 38 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | SAMSUNG SEMICONDUCTOR INC | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | |||||||||
|
SFP2955
Rochester Electronics LLC
|
Check for Price | No | Yes | Active | P-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 9.4 A | 300 mΩ | 151 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 38 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | COMMERCIAL | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | TO-220AB | TO-220, 3 PIN | 3 | unknown |