Filter Your Search
1 - 3 of 3 results
|
SFR18R-1STAE1LF
Amphenol FCi
|
Check for Price | Yes | Obsolete | 18 | 1 | 800 µm | FEMALE | BOARD | GOLD | RIGHT ANGLE | FFC/FPC CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD | NOT SPECIFIED | 0.031 inch | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | LEAD FREE | unknown | EAR99 | Amphenol | |||||||||||||||||||||||
|
SFR18R-1STE1LF
Amphenol FCi
|
Check for Price | Yes | Yes | Obsolete | 18 | 1 | 800 µm | FEMALE | BOARD | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | SURFLOK, LOW PROFILE, SIDE ENTRY, ZIF | NO | ZIF N | NO | NO | NO | 94V-0 | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | FCI | LEAD FREE | unknown | EAR99 | Amphenol | |||||||||||||||||||||||
|
SFR18R-1STE1
Amphenol FCi
|
Check for Price | Obsolete | 18 | 1 | 800 µm | 1 | 30 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | GLASS FILLED POLYPHENYLENE SULFIDE | TIN | RIGHT ANGLE | FFC/FPC CONNECTOR | SURFLOK, LOW PROFILE, SIDE ENTRY, ZIF | 500VAC V | NO | ZIF N | 500 MΩ | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 85 °C | TIN | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | BLACK | 0.031 inch | NO | FCC RETNN DVC | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.098 inch | 0.217 inch | 0.78 inch | FCI | compliant | EAR99 | Amphenol |