Filter Your Search
1 - 2 of 2 results
|
SFR25H0002208FR500
Vishay Intertechnologies
|
Check for Price | Yes | Active | 2.2 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE(V): 350 | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | |||||
|
SFR25H0002208FR500
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 2.2 Ω | 1 % | 500 mW | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE(V): 350 | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | MATTE TIN | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | Vishay | EAR99 | 8533.21.00.90 |