Filter Your Search
1 - 1 of 1 results
|
SFSD8192N1BM1MT-I-QG-221-STD
Swissbit
|
Check for Price | Yes | Yes | Obsolete | 68.7195 Gbit | 8 | 8GX8 | 3.3 V | 208 MHz | FLASH CARD | 1 | 100000 Write/Erase Cycles | 1 | 8000000000 | 8.5899 G | SYNCHRONOUS | SERIAL | 3.3 V | 15 mA | 80 µA | 3.6 V | 2.7 V | CMOS | SLC NAND TYPE | R-XUUC-N8 | 85 °C | -40 °C | 8 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | YES | NO LEAD | UPPER | 1 mm | 15 mm | 11 mm | SWISSBIT AG | CARD-8 | unknown | Swissbit |