Filter Your Search
1 - 2 of 2 results
|
SFV12R-1STBE1HLF
Amphenol Communications Solutions
|
$0.3539 | Yes | Active | 12 | 1 | 500 µm | 1 | 30 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 200VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDER HOLDING POSTS | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.071 inch | 0.165 inch | 0.453 inch | AMPHENOL ICC | HALOGEN AND LEAD FREE | 12 | compliant | EAR99 | |||
|
SFV12R-1STBE1HLF
Amphenol FCi
|
$0.6238 | Yes | Yes | Active | 12 | 1 | 500 µm | 1 | 30 mΩ | 500 mA | FEMALE | 20 Cycles | BOARD | GLASS FILLED POLYAMIDE | NOT SPECIFIED | RIGHT ANGLE | FFC/FPC CONNECTOR | 200VAC V | NO | ZIF N | 100 MΩ | ZIF N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | SOLDER HOLDING POSTS | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | BELLOWED TYPE | BLACK | 0.020 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SURFACE MOUNT | 0.071 inch | 0.165 inch | 0.453 inch | AMPHENOL FCI ASIA PTE LTD | HALOGEN AND LEAD FREE | compliant | EAR99 |