Filter Your Search
1 - 5 of 5 results
|
SG-210STF2.0000ML
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 2 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | compliant | Clock | |||||||
|
SG-210STF20.0000ML0
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 6 mA | 3 ns | 3.63 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.08X.1,63/47 | YES | GOLD | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | compliant | Clock | SMD, 4 PIN | |||
|
SG-210STF20.0000MS3
Seiko Epson Corporation
|
Check for Price | Yes | Active | CMOS | e4 | GOLD | SEIKO EPSON CORP | compliant | Clock | |||||||||||||||||||||||
|
SG-210STF2.0480ML
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 2.048 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.6 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | TS 16949 | SURFACE MOUNT | 4 | LCC4,.08X.1,67/51 | YES | Gold (Au) | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | compliant | Clock | |||||
|
SG-210STF20.0000ML
Seiko Epson Corporation
|
Check for Price | Yes | Active | 20 MHz | 50 % | 15 pF | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 6 mA | 3 ns | 3.63 V | 1.6 V | 55/45 % | e4 | 85 °C | -40 °C | IATF 16949 | SURFACE MOUNT | 4 | LCC4,.08X.1,63/47 | YES | GOLD | 2.5mm x 2.0mm x 0.8mm | SEIKO EPSON CORP | compliant | Clock | Seiko Epson Corporation |