Filter Your Search
1 - 2 of 2 results
|
SG-310SCN25.0000MJ3
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 25 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND BY FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | compliant | EAR99 | 8541.60.00.60 | Clock | |||
|
SG-310SCN25.0000MJ3
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Obsolete | 25 MHz | 25 % | 15 pF | 3.3 V | CMOS | STAND BY FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 2.7 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | unknown | EAR99 | 8541.60.00.60 | Clock |