Filter Your Search
1 - 2 of 2 results
|
SG-636PCE2.21675C3:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Obsolete | 2.2168 MHz | 100 % | 30 pF | 3.3 V | CMOS | 40 MHz | 2.2168 MHz | 4 mA | 9 mA | 3.6 V | 3 V | 55/45 % | e6 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.23,200 | YES | Tin/Bismuth (Sn/Bi) | SEIKO EPSON CORP | not_compliant | Clock | |||
|
SG-636PCE2.21675C3:ROHS
Epson Electronics America Inc
|
Check for Price | Yes | Obsolete | 2.2168 MHz | 100 % | 30 pF | 3.3 V | CMOS | 40 MHz | 2.2168 MHz | 4 mA | 9 mA | 3.6 V | 3 V | 55/45 % | e6 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.23,200 | YES | Tin/Bismuth (Sn/Bi) | SEIKO EPSON CORP | compliant | Clock | SMDIP4,.23,200 |