Filter Your Search
1 - 2 of 2 results
|
SG-636PCE2.21675MC:ROHS
Epson Electronics America Inc
|
Check for Price | No | Yes | Obsolete | 2.2168 MHz | 100 % | 30 pF | 3.3 V | CMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 4 mA | 5 ns | 9 mA | 3.6 V | 3 V | 55/45 % | e6 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.2,200 | YES | Tin/Bismuth (Sn/Bi) | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | SMDIP4,.2,200 | compliant | Clock | ||
|
SG-636PCE2.21675MC:ROHS
Seiko Epson Corporation
|
Check for Price | No | Yes | Obsolete | 2.2168 MHz | 100 % | 30 pF | 3.3 V | CMOS/TTL | ENABLE/DISABLE FUNCTION | 5 ns | NO | 4 mA | 5 ns | 9 mA | 3.6 V | 3 V | 55/45 % | e6 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SMDIP4,.2,200 | YES | Tin/Bismuth (Sn/Bi) | 10.5mm x 5.0mm x 2.7mm | SEIKO EPSON CORP | not_compliant | Clock |