Filter Your Search
1 - 10 of 1,925 results
|
SG-8002CE60.0000M-PCBL0
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 60 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.6 V | 2.7 V | 60/40 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | ROHS COMPLIANT, CERAMIC, SON-4 | compliant | Clock | |||||||||||
|
SG-8002CE32.000MHZ-PCBL0:ROHS
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Not Recommended | CMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | SEIKO EPSON CORP | compliant | Clock | ||||||||||||||||||||||||||||
|
SG-8002CE32.000MHZ-PCBB
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | CMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | SEIKO EPSON CORP | compliant | Clock | |||||||||||||||||||||||||||||
|
SG-8002CE80.0000M-PHML0
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 80 MHz | 100 % | 15 pF | 5 V | CMOS | ENABLE/DISABLE FUNCTION; TR | 3 ns | NO | 3 ns | 5.5 V | 4.5 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | compliant | Clock | ||||||||||||
|
SG-8002CE125.000MHZ-SCCL3:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | CMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | SEIKO EPSON CORP | compliant | Clock | |||||||||||||||||||||||||||||
|
SG-8002CE66.0000M-SCML3
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 66 MHz | 100 % | 15 pF | 3.3 V | CMOS | STANDBY; ENABLE/DISABLE FUNCTION | 3 ns | NO | 8 mA | 3 ns | 28 mA | 3.6 V | 2.7 V | 60/40 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.09X.12,87/63 | YES | GOLD OVER NICKEL | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | compliant | Clock | ||||||||
|
SG-8002CE32.000MHZ-PTCL0
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Not Recommended | TTL | e4 | Gold (Au) - with Nickel (Ni) barrier | SEIKO EPSON CORP | compliant | Clock | ||||||||||||||||||||||||||||
|
SG-8002CE66.700MHZ-PCCL3
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | CMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | SEIKO EPSON CORP | compliant | Clock | |||||||||||||||||||||||||||||
|
SG-8002CE80.000MHZ-SHML3
Epson Electronics America Inc
|
Check for Price | Yes | Yes | Not Recommended | CMOS | e4 | Gold (Au) - with Nickel (Ni) barrier | SEIKO EPSON CORP | compliant | Clock | ||||||||||||||||||||||||||||
|
SG-8002CE125.0000M-SHBL3:ROHS
Seiko Epson Corporation
|
Check for Price | Yes | Not Recommended | 125 MHz | 50 % | 15 pF | 5 V | LVCMOS | TAPE AND REEL | 3 ns | NO | 125 MHz | 1 MHz | 16 mA | 3 ns | 40 mA | 5.5 V | 4.5 V | 60/40 % | HYBRID | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.1,86 | YES | Gold (Au) - with Nickel (Ni) barrier | 3.2mm x 2.5mm x 1.05mm | SEIKO EPSON CORP | DILCC4,.1,86 | compliant | Clock |