Filter Your Search
1 - 10 of 17 results
|
SG2000W24
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 2.5 A | 1.8 kV | 1.05 kA | GATE TURN-OFF SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2000A | 23 µs | 1000 V/us | 1 V | 50 mA | 16 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | TOSHIBA CORP | unknown | |||||||
|
SG2000W22
Toshiba America Electronic Components
|
Check for Price | Obsolete | 2.5 A | 1.8 kV | 700 A | GATE TURN-OFF SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2000A | 23 µs | 500 V/us | 1.2 V | 50 mA | 15 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | TOSHIBA CORP | unknown | DISK BUTTON, O-CEDB-N2 | EAR99 | 8541.30.00.80 | |||||||
|
SG2000R24
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 2.5 A | 1.3 kV | 1.05 kA | GATE TURN-OFF SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2000A | 23 µs | 1000 V/us | 1 V | 50 mA | 16 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | TOSHIBA CORP | unknown | |||||||
|
SG2000U24
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 2.5 A | 1.6 kV | 1.05 kA | GATE TURN-OFF SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2000A | 23 µs | 1000 V/us | 1 V | 50 mA | 16 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | TOSHIBA CORP | unknown | |||||||
|
SG2000U22
Toshiba America Electronic Components
|
Check for Price | Obsolete | 2.5 A | 1.6 kV | 700 A | GATE TURN-OFF SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2000A | 23 µs | 500 V/us | 1.2 V | 50 mA | 15 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | TOSHIBA CORP | unknown | DISK BUTTON, O-CEDB-N2 | EAR99 | 8541.30.00.80 | |||||||
|
SG2000EX24
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 2.5 A | 2.5 kV | 1.05 kA | GATE TURN-OFF SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2000A | 23 µs | 1000 V/us | 1 V | 50 mA | 16 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | TOSHIBA CORP | unknown | |||||||
|
SG2000EX26
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 3 A | 2.5 kV | 1.05 kA | GATE TURN-OFF SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2000A | 23 µs | 1000 V/us | 1 V | 50 mA | 16 V | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | TOSHIBA CORP | unknown | |||||||
|
SG2000E100J0
Amphenol Positronic
|
Check for Price | Active | POSITRONIC INDUSTRIES INC | unknown | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||
|
SG2000GXH21
Toshiba America Electronic Components
|
Check for Price | Obsolete | 80 mA | 1.5 A | 4.5 kV | 800 A | SYMMETRICAL GTO SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2000A | 23 µs | 900 V/us | 1.5 V | 150 mA | 4.5 kV | O-CEDB-N2 | Not Qualified | 115 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | TOSHIBA CORP | unknown | DISK BUTTON, O-CEDB-N2 | EAR99 | 8541.30.00.80 | ||||||
|
SG2000EX21
KIOXIA
|
Check for Price | Active | 1.5 A | 2.5 kV | 1 kA | GATE TURN-OFF SCR | SINGLE | PEAK TURN-OFF CURRENT IS 2000A | 23 µs | 500 V/us | 1.5 V | 80 mA | 500 V | O-CEDB-N2 | Not Qualified | 115 °C | -40 °C | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | KIOXIA HOLDINGS CORP | unknown | 8541.30.00.80 |