Filter Your Search
1 - 5 of 5 results
|
SG204DA
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 50 mA | 2.2 V | 565 nm | 40 deg | DIFFUSED | Green | NO | e0 | 85 °C | -30 °C | Tin/Lead (Sn/Pb) | 4.8 mm | RENESAS ELECTRONICS CORP | unknown | 8541.40.80.00 | |||||||||||||||||||||||||||||
|
SG204T
Linfinity Microelectronics
|
Check for Price | No | Obsolete | NO | BIPOLAR | e0 | O-MBCY-W10 | Not Qualified | 85 °C | -25 °C | 10 | METAL | BCY | CAN10,.23 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | LINFINITY MICROELECTRONICS | unknown | 8542.39.00.01 | EAR99 | ADJUSTABLE | 2 V | 0.2 | 0.01 % | 1 | 20 mA | -40 V | -15 mV | ||||||||||||||||
|
SG-204
Kodenshi Corporation
|
Check for Price | Obsolete | NO | 40 mA | 30 V | Transistor | 5 µs | 85 °C | -20 °C | 5 mm | KODENSHI CORP | unknown | 8541.40.80.00 | THROUGH HOLE MOUNT | |||||||||||||||||||||||||||||||||
|
SG204
ITW Lumex
|
Check for Price | Contact Manufacturer | LUMEX INC | compliant | |||||||||||||||||||||||||||||||||||||||||||
|
SG204D
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 50 mA | 2.5 V | 565 nm | 40 deg | DIFFUSED | Green | NO | e0 | 85 °C | Tin/Lead (Sn/Pb) | 5.5 mm | RENESAS ELECTRONICS CORP | unknown | 8541.40.80.00 |