Filter Your Search
1 - 8 of 8 results
|
SGA3586ZSQ
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 18 dBm | 18 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.25 V | 39 mA | 3.25 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | RF MICRO DEVICES INC | SL,4GW-LD,.085CIR | compliant | 5A991.G | 8542.33.00.01 | |||||
|
SGA3586Z
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dBm | 18 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.2 V | 39 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | QORVO INC | GREEN, SOT-86, 4 PIN | compliant | 5A991.G | Qorvo | |||||||
|
SGA3586ZSR
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dBm | 18 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.25 V | 39 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | QORVO INC | SL,4GW-LD,.085CIR | compliant | 5A991.G | 8542.33.00.01 | |||||||||
|
SGA3586ZSR
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 18 dBm | 18 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.25 V | 39 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | RF MICRO DEVICES INC | SL,4GW-LD,.085CIR | compliant | 5A991.G | 8542.33.00.01 | ||||||
|
SGA3586Z
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 18 dBm | 18 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.2 V | 39 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | RF MICRO DEVICES INC | SL,4GW-LD,.085CIR | compliant | 5A991.G | |||||||
|
SGA-3586Z
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 18 dBm | 18 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.2 V | 39 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | SIRENZA MICRODEVICES INC | SL,4GW-LD,.085CIR | unknown | ||||||||
|
SGA-3586
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 50 Ω | 18 dBm | 1.25 | 18 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | LOW NOISE | 1 | 5 GHz | 3.2 V | 39 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Tin/Lead (Sn/Pb) | RF MICRO DEVICES INC | SOT-86, 4 PIN | unknown | |||||||
|
SGA3586ZSQ
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dBm | 18 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.25 V | 39 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | QORVO INC | SL,4GW-LD,.085CIR | compliant | 5A991.G | 8542.33.00.01 |