Filter Your Search
1 - 10 of 11 results
|
SGA5286Z
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 16 dBm | 12.2 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.5 V | 66 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | RF MICRO DEVICES INC | SL,4GW-LD,.085CIR | compliant | 5A991.G | ||||
|
SGA5286Z
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 16 dBm | 12.2 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.5 V | 66 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | QORVO INC | HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | compliant | 5A991.G | |||||
|
SGA-5286
RF Micro Devices Inc
|
Check for Price | No | Transferred | 50 Ω | 16 dBm | 12.2 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.5 V | 66 mA | e0 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Tin/Lead (Sn/Pb) | SIRENZA MICRODEVICES INC | SL,4GW-LD,.085CIR | unknown | ||||||
|
SGA5286ZSQ
Qorvo
|
Check for Price | Obsolete | 50 Ω | 16 dBm | 12.2 dB | 5 GHz | WIDE BAND LOW POWER | 5 GHz | 85 °C | -40 °C | COMPONENT | QORVO INC | unknown | 5A991.G | 8542.33.00.01 | |||||||||||||||||
|
SGA-5286Z
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 16 dBm | 12.2 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 3.5 V | 66 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | SIRENZA MICRODEVICES INC | SL,4GW-LD,.085CIR | unknown | |||||||
|
SGA-5286-TR3
RF Micro Devices Inc
|
Check for Price | No | Obsolete | YES | BIPOLAR | 3.5 V | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | SIRENZA MICRODEVICES INC | unknown | ||||||||||||||||||||
|
SGA5286ZSR
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 16 dBm | 12.2 dB | 5 GHz | WIDE BAND LOW POWER | 5 GHz | 85 °C | -40 °C | COMPONENT | QORVO INC | HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | unknown | 5A991.G | 8542.33.00.01 | |||||||||||||||
|
SGA-5286-TR2
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 50 Ω | 10 dBm | 1.25 | 12 dB | YES | 4 GHz | WIDE BAND LOW POWER | BIPOLAR | 4 GHz | 3.5 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | SIRENZA MICRODEVICES INC | SL,4GW-LD,.085CIR | unknown | ||||||||||
|
SGA5286ZSR
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 16 dBm | 12.2 dB | 5 GHz | WIDE BAND LOW POWER | 5 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | RF MICRO DEVICES INC | compliant | 5A991.G | 8542.33.00.01 | |||||||||||||
|
SGA-5286-TR1
RF Micro Devices Inc
|
Check for Price | No | Obsolete | 50 Ω | 10 dBm | 1.25 | 12 dB | YES | 4 GHz | WIDE BAND LOW POWER | BIPOLAR | 4 GHz | 3.5 V | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | SIRENZA MICRODEVICES INC | SL,4GW-LD,.085CIR | unknown |