Filter Your Search
1 - 8 of 8 results
|
SGA2363Z
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dBm | 15.8 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 2.7 V | 23 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | QORVO INC | SOT-363, 6 PIN | compliant | 5A991.G | Qorvo | ||||||
|
SGA2363ZSR
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dBm | 15.8 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 5 V | 23 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | QORVO INC | TSSOP6,.08 | compliant | 5A991.G | 8542.33.00.01 | ||||||
|
SGA2363ZSQ
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 50 Ω | 18 dBm | 15.8 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 5 V | 23 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | TSSOP6,.08 | unknown | 5A991.G | 8542.33.00.01 | ||||
|
SGA2363ZSR
RF Micro Devices Inc
|
Check for Price | Yes | Transferred | 50 Ω | 18 dBm | 15.8 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 5 V | 23 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | SOT-363, 6 PIN | unknown | 5A991.G | 8542.33.00.01 | ||||
|
SGA2363Z
RF Micro Devices Inc
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dBm | 15.8 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 2.7 V | 23 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | RF MICRO DEVICES INC | TSSOP6,.08 | compliant | 5A991.G | |||||||
|
SGA-2363Z
Sirenza Microdevices
|
Check for Price | Yes | Transferred | 50 Ω | 18 dBm | 14 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 2.7 V | 23 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | SIRENZA MICRODEVICES INC | GREEN PACKAGE-6 | unknown | ||||||
|
SGA-2363Z
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 18 dBm | 14 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 2.7 V | 23 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | SIRENZA MICRODEVICES INC | TSSOP6,.08 | unknown | |||||
|
SGA2363ZSQ
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dBm | 15.8 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 5 V | 23 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | QORVO INC | TSSOP6,.08 | compliant | 5A991.G | 8542.33.00.01 |