Filter Your Search
1 - 10 of 28 results
|
SGA-2463Z
RF Micro Devices Inc
|
$0.8048 | Yes | Yes | Transferred | 50 Ω | 18 dBm | 17.1 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 2.7 V | 23 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | SIRENZA MICRODEVICES INC | TSSOP6,.08 | unknown | ||||||
|
SGA-2486
RF Micro Devices Inc
|
Check for Price | No | Transferred | 50 Ω | 18 dBm | 1.35 | 15.3 dB | 5 GHz | WIDE BAND LOW POWER | 5 GHz | e0 | 85 °C | -40 °C | COMPONENT | Tin/Lead (Sn/Pb) | SIRENZA MICRODEVICES INC | unknown | ||||||||||||||||
|
SGA2486Z
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 18 dBm | 17.8 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 2.7 V | 23 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | RF MICRO DEVICES INC | SL,4GW-LD,.085CIR | compliant | 5A991.G | |||||
|
SGA2486ZSQ
Qorvo
|
Check for Price | Obsolete | 50 Ω | 18 dBm | 17.8 dB | 5 GHz | WIDE BAND LOW POWER | 5 GHz | 85 °C | -40 °C | COMPONENT | QORVO INC | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
SGA-2486-TR3
RF Micro Devices Inc
|
Check for Price | No | No | Transferred | 50 Ω | 10 dBm | 1.45 | 17.5 dB | YES | 2 GHz | WIDE BAND LOW POWER | BIPOLAR | 2 GHz | 2.7 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Tin/Lead (Sn/Pb) | SIRENZA MICRODEVICES INC | SL,4GW-LD,.085CIR | unknown | ||||||||
|
SGA243
Instrument Design Engineering Associates
|
Check for Price | Contact Manufacturer | INSTRUMENT DESIGN ENGINEERING ASSOCIATES | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||
|
SGA243
IDEA Inc
|
Check for Price | Contact Manufacturer | IDEA INC | unknown | 8541.40.80.00 | ||||||||||||||||||||||||||||
|
SGA2486ZSQ
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 18 dBm | 17.8 dB | 5 GHz | WIDE BAND LOW POWER | 5 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | RF MICRO DEVICES INC | compliant | EAR99 | 8542.33.00.01 | ||||||||||||||
|
SGA2486Z
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dBm | 17.8 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 2.7 V | 23 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | QORVO INC | HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | compliant | 5A991.G | ||||||
|
SGA2463Z
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dBm | 18 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 2.7 V | 23 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSSOP6,.08 | Matte Tin (Sn) | QORVO INC | GREEN, SOT-363, 6 PIN | compliant | 5A991.G | Qorvo |