Filter Your Search
1 - 7 of 7 results
|
SGA-6386Z
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 18 dBm | 14 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 4.9 V | 88 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | SIRENZA MICRODEVICES INC | SL,4GW-LD,.085CIR | unknown | |||||
|
SGA6386Z
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dBm | 14 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 4.9 V | 88 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | QORVO INC | HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | compliant | 5A991.G | Qorvo | ||||
|
SGA6386ZSR
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dBm | 14 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 8 V | 88 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | QORVO INC | SL,4GW-LD,.085CIR | compliant | 5A991.G | 8517.70.00.00 | ||||||
|
SGA6386ZSR
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 18 dBm | 14 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 8 V | 88 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | unknown | 5A991.G | 8517.70.00.00 | |||
|
SGA6386Z
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 50 Ω | 18 dBm | 14 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 4.9 V | 88 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) | RF MICRO DEVICES INC | SL,4GW-LD,.085CIR | compliant | 5A991.G | ||||
|
SGA6386ZSQ
RF Micro Devices Inc
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 18 dBm | 14 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 8 V | 88 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | Matte Tin (Sn) - annealed | RF MICRO DEVICES INC | HALOGEN FREE AND ROHS COMPLIANT, SOT-86, 4 PIN | unknown | 5A991.G | 8517.70.00.00 | |||
|
SGA6386ZSQ
Qorvo
|
Check for Price | Yes | Obsolete | 50 Ω | 18 dBm | 14 dB | YES | 5 GHz | WIDE BAND LOW POWER | BIPOLAR | 1 | 5 GHz | 8 V | 88 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SL,4GW-LD,.085CIR | QORVO INC | SL,4GW-LD,.085CIR | compliant | 5A991.G | 8517.70.00.00 |