Filter Your Search
1 - 1 of 1 results
|
SH025M0047B2F-0511
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 47 µF | 25 V | 90 mA | 20 % | 90 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 14.75 µA | 0.16 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 2 mm | WIRE | 5 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 |