Filter Your Search
1 - 1 of 1 results
|
SH050M3R30A2F-0511
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 µF | 50 V | 25 mA | 20 % | 25 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | SH | 4.65 µA | SH | 0.12 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | TR | NO | 2 mm | WIRE | 5 mm | 11 mm | YAGEO CORP | , | compliant | EAR99 | 8532.22.00.20 |