Filter Your Search
1 - 10 of 6,687 results
|
TSH-140-01-T-D
Samtec Inc
|
$4.9445 | Yes | Yes | Active | 80 | 2 | 2 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | SHROUDED | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.207 inch | 0.21 inch | 3.307 inch | 0.097 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||||
|
TSH-140-01-T-DV
Samtec Inc
|
$5.0586 | Yes | Yes | Active | 80 | 2 | 2 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 125 °C | Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 4.3688 mm | SURFACE MOUNT | 0.207 inch | 0.23 inch | 3.307 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||
|
FTSH-140-02-F-DV-P
Samtec Inc
|
$5.5025 | Yes | Yes | Active | 80 | 2 | 1.27 mm | 2 | 3.4 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD CONNECTOR | CONTACT FINISH MATING: GOLD CONTACT, FINISH TERMINATION: MATTE TIN | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PREASSEM CONN | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | MULTIPLE MATING PARTS ARE AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | 3u inch | SURFACE MOUNT | 0.135 inch | 0.155 inch | 2 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
FTSH-140-01-LM-D
Samtec Inc
|
$5.5335 | Yes | Yes | Active | 80 | 2 | 1.27 mm | 2 | 3.3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | 10u inch | SOLDER | 0.099 inch | 0.09 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||||
|
TSH-140-01-TM-D
Samtec Inc
|
$5.5404 | Yes | Yes | Active | 80 | 2 | 2 mm | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||
|
TSH-140-01-TM-DV
Samtec Inc
|
$5.5404 | Yes | Yes | Active | 80 | 2 | 2 mm | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | MATTE TIN | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||
|
TSH-140-01-T-RA
Samtec Inc
|
$5.5607 | Yes | Yes | Active | 80 | 2 | 2 mm | 2 | MALE | BOARD | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | SHROUDED | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.0066 mm | SOLDER | 0.378 inch | 3.318 inch | 0.096 inch | SAMTEC INC | ROHS COMPLIANT | compliant | ||||||||||
|
FTSH-140-02-TM-MT
Samtec Inc
|
$5.9660 | Yes | Yes | Active | 80 | 2 | 1.27 mm | 2 | 3.3 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER/SURFACE MOUNT | 0.135 inch | 0.309 inch | 2 inch | SAMTEC INC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||
|
FTSH-140-01-TM-MT
Samtec Inc
|
$5.9660 | Yes | Yes | Active | 80 | 2 | 1.27 mm | 2 | 3.3 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER/SURFACE MOUNT | 0.135 inch | 0.309 inch | 2 inch | SAMTEC INC | LEAD FREE | compliant | |||||||||||||||||
|
FTSH-140-04-TM-MT
Samtec Inc
|
$5.9660 | Yes | Yes | Active | 80 | 2 | 1.27 mm | 2 | 3.3 A | MALE | BOARD | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -55 °C | 125 °C | Matte Tin (Sn) | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER/SURFACE MOUNT | 0.135 inch | 0.309 inch | 2 inch | SAMTEC INC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |