Filter Your Search
1 - 8 of 8 results
|
SH50150R0JS03
Vishay Intertechnologies
|
$6.6209 | Yes | Active | 150 Ω | 5 % | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.285 kV | e1 | 200 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 15.5 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | ||||
|
SH5015R00JS03
Vishay Intertechnologies
|
$6.6209 | Yes | Active | 15 Ω | 5 % | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.285 kV | e1 | 200 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 15.5 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | |||||
|
SH5015000JS03
Vishay Intertechnologies
|
$6.6209 | Yes | Active | 1.5 kΩ | 5 % | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.285 kV | e1 | 200 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 15.5 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | ||||
|
SH5015001JS03
Vishay Intertechnologies
|
$8.5746 | Yes | Active | 15 kΩ | 5 % | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.285 kV | e1 | 200 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 15.5 mm | VISHAY INTERTECHNOLOGY INC | ROHS COMPLIANT | compliant | ||||
|
SH5015000JS03
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 1.5 kΩ | 5 % | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.285 kV | e1 | 200 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 15.5 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | compliant | EAR99 | ||
|
SH5015001JS03
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 15 kΩ | 5 % | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.285 kV | e1 | 200 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 15.5 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | compliant | EAR99 | ||
|
SH5015R00JS03
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 15 Ω | 5 % | CHASSIS MOUNT | Chassis Mount | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.285 kV | e1 | 200 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 15.5 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | compliant | EAR99 | |||
|
SH50150R0JS03
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 150 Ω | 5 % | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 1.285 kV | e1 | 200 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Silver/Copper (Sn/Ag/Cu) | LUG | 15 mm | 50 mm | 15.5 mm | VISHAY INTERTECHNOLOGY INC | Chassis Mount, | compliant | EAR99 |