Filter Your Search
1 - 8 of 8 results
|
SHD626051D-G
Sensitron Semiconductors
|
Check for Price | Yes | Active | 10 A | 1.8 V | 150 µA | 40 W | SILICON CARBIDE | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 600 V | 2 | PD-CASE | POWER | 1 | R-XSFM-P3 | TO-257AA | 1 | 200 °C | -55 °C | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | R-XSFM-P3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SHD626051P
Sensitron Semiconductors
|
Check for Price | No | No | Active | 10 A | 1.8 V | 150 µA | 40 W | SILICON CARBIDE | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | PD-CASE | POWER | 180 A | 1 | Not Qualified | R-XSFM-P3 | TO-257AA | 1 | 200 °C | -55 °C | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | R-XSFM-P3 | compliant | EAR99 | 8541.10.00.80 | TO-257AA | 3 | |||
|
SHD626051
Sensitron Semiconductors
|
Check for Price | No | No | Active | 10 A | 1.8 V | 150 µA | 40 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | PD-CASE | POWER | 180 A | 1 | Not Qualified | R-XSFM-P3 | TO-257AA | 1 | 200 °C | -55 °C | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | R-XSFM-P3 | compliant | EAR99 | 8541.10.00.80 | TO-257AA | 3 | |||
|
SHD626051P-G
Sensitron Semiconductors
|
Check for Price | Yes | Active | 10 A | 1.8 V | 150 µA | 40 W | SILICON CARBIDE | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | PD-CASE | POWER | 1 | R-XSFM-P3 | TO-257AA | 1 | 200 °C | -55 °C | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | R-XSFM-P3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SHD626051-G
Sensitron Semiconductors
|
Check for Price | Yes | Active | 10 A | 1.8 V | 150 µA | 40 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | PD-CASE | POWER | 1 | R-XSFM-P3 | TO-257AA | 1 | 200 °C | -55 °C | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | R-XSFM-P3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SHD626051N-G
Sensitron Semiconductors
|
Check for Price | Yes | Active | 10 A | 1.8 V | 150 µA | 40 W | SILICON CARBIDE | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 600 V | 2 | PD-CASE | POWER | 1 | R-XSFM-P3 | TO-257AA | 1 | 200 °C | -55 °C | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | R-XSFM-P3 | compliant | EAR99 | 8541.10.00.80 | ||||||||
|
SHD626051N
Sensitron Semiconductors
|
Check for Price | No | No | Active | 10 A | 1.8 V | 150 µA | 40 W | SILICON CARBIDE | RECTIFIER DIODE | COMMON ANODE, 2 ELEMENTS | NO | 600 V | 2 | PD-CASE | POWER | 180 A | 1 | Not Qualified | R-XSFM-P3 | TO-257AA | 1 | 200 °C | -55 °C | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | R-XSFM-P3 | compliant | EAR99 | 8541.10.00.80 | TO-257AA | 3 | |||
|
SHD626051D
Sensitron Semiconductors
|
Check for Price | No | No | Active | 10 A | 1.8 V | 150 µA | 40 W | SILICON CARBIDE | RECTIFIER DIODE | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | NO | 600 V | 2 | POWER | 1 | 600 V | Not Qualified | R-XSFM-P3 | TO-257AA | 1 | 200 °C | -55 °C | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | PIN/PEG | SINGLE | SENSITRON SEMICONDUCTOR | R-XSFM-P3 | compliant | EAR99 | 8541.10.00.80 | TO-257AA | 3 |