Filter Your Search
1 - 3 of 3 results
|
SHJD3316K
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 33 µF | 16 V | 10 % | 2917 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Tape, Embossed/Plastic | YES | TIN | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | DUBILIER | , 2917 | unknown | ||||
|
SHJD3316M
Dubilier
|
Check for Price | Yes | Contact Manufacturer | 33 µF | 16 V | 20 % | 2917 | 900 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | SHJ | 125 °C | -55 °C | 2 | SMT | Tape, Embossed/Plastic | 2.9 mm | 7.3 mm | 4.3 mm | DUBILIER | , 2917 | unknown | EAR99 | ||||||||
|
SHJD3316K
Alpha 3 Manufacturing
|
Check for Price | Yes | Contact Manufacturer | 33 µF | 16 V | 10 % | 2917 | 900 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Tape, Embossed/Plastic | YES | TIN | J BEND | 2.9 mm | 7.3 mm | 4.3 mm | DUBILIER | , 2917 | unknown | EAR99 |