Filter Your Search
1 - 10 of 12 results
|
SI-80008-F
Bel Fuse
|
Check for Price | Yes | Active | 8 | 1 | 2.54 mm | 2 | FEMALE | BOARD AND PANEL | POLYETHYLENE | COPPER ALLOY | RIGHT ANGLE | TELECOM AND DATACOM CONNECTOR | 1500VAC V | YES | 1 | POLARIZED HOUSING | CUL; UL | 94V-0 | 70 °C | HOLE .125-.137 | RECTANGULAR | TELCOM, MODULAR | NO | NO | LOCKING | GENERAL PURPOSE | STAGGERED | 2.54 mm | NICKEL/TIN | SOLDER | 0.55 inch | 1 inch | 0.635 inch | 0.125 inch | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | ||||||||||||||||||||||||||
|
SI-8000HD
Sanken Electric Co Ltd
|
Check for Price | Obsolete | SANKEN ELECTRIC CO LTD | , | unknown | EAR99 | 8542.39.00.01 | SWITCHING REGULATOR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SI-80001
Bel Fuse
|
Check for Price | Obsolete | TELECOM AND DATACOM CONNECTOR | BEL FUSE INC | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SI-80006-F
Bel Fuse
|
Check for Price | Yes | Obsolete | TELECOM AND DATACOM CONNECTOR | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SI-80009-F
Bel Fuse
|
Check for Price | Yes | Obsolete | TELECOM AND DATACOM CONNECTOR | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SI-8000HFE
Sanken Electric Co Ltd
|
Check for Price | Active | SANKEN ELECTRIC CO LTD | , | unknown | EAR99 | 8542.39.00.01 | SWITCHING REGULATOR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SI-80007-F
Bel Fuse
|
Check for Price | Yes | Obsolete | TELECOM AND DATACOM CONNECTOR | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SI-80005-F
Bel Fuse
|
Check for Price | Yes | Obsolete | TELECOM AND DATACOM CONNECTOR | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.30 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SI-8000FDL
Sanken Electric Co Ltd
|
Check for Price | Obsolete | SANKEN ELECTRIC CO LTD | , | unknown | EAR99 | 8542.39.00.01 | SWITCHING REGULATOR | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SI-8000Q
Sanken Electric Co Ltd
|
Check for Price | Obsolete | 1.27 mm | SEATED HT-CALCULATED; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.5 TO 24V | -30 °C | 85 °C | SANKEN ELECTRIC CO LTD | HLSOP, | unknown | EAR99 | 8542.39.00.01 | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 28 V | 4.75 V | 12 V | R-PDSO-G8 | 5.2 mm | 1 | 8 | 3.5 A | PLASTIC/EPOXY | HLSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | 1.6 mm | YES | BUCK | OTHER | GULL WING | DUAL | 4.4 mm |