Filter Your Search
1 - 1 of 1 results
|
SIC06A065T_T0_00001
PanJit Semiconductor
|
Check for Price | Yes | Not Recommended | 18 A | 1.8 V | 50 µA | 88 W | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | SCHOTTKY | HIGH RELIABILITY, PD-CASE | EFFICIENCY | 44 A | 1 | R-PSFM-T2 | TO-220AC | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PAN JIT INTERNATIONAL INC | HALOGEN FREE, PLASTIC PACKAGE-3/2 | not_compliant | EAR99 | 8541.10.00.80 |