Filter Your Search
1 - 10 of 12 results
|
SIM4065-8-1-15-00-A
Global Connector Technology
|
$1.1967 | Yes | Active | 85 °C | -40 °C | 1.27 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | SOLDER HOLDING FLANGE | 0.063 inch | 1.035 inch | 0.76 inch | PCB CONNECTOR | AU ON NI | GOLD OVER NICKEL | MALE | COPPER ALLOY | RECTANGULAR | 100 mΩ | 500VAC V | 5000 Cycles | NO | 1 GΩ | BLACK | POLYETHYLENE | NO | RIGHT ANGLE | BOARD | ONE | 1 | 1 | 2 | RECTANGULAR | 3u inch | 1 A | UL | SURFACE MOUNT | 8 | ||||||||||||||||||||||||
|
SIM4050-6-1-22-00-A
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | 85 °C | -55 °C | 1.27 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | COMPLIANT BOARDLOCK | 0.087 inch | 1.043 inch | 0.758 inch | PCB CONNECTOR | GOLD (15) OVER NICKEL (50) | GOLD FLASH OVER NICKEL | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 80 mΩ | 250VAC V | 5000 Cycles | NO | 500 MΩ | BLACK | POLYETHYLENE | NO | RIGHT ANGLE | BOARD | ONE | 1 | 1 | 2 | RECTANGULAR | 500 mA | UL | SURFACE MOUNT | 6 | COMPRESSION | NO | NO | NO | LOCKING | GENERAL PURPOSE | POLARIZED HOUSING | 94V-0 | ||||||||||||||||||
|
SIM4065-8-1-16-00-A
Global Connector Technology
|
Check for Price | Obsolete | 85 °C | -40 °C | 1.27 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | 0.063 inch | 1.035 inch | 0.76 inch | PCB CONNECTOR | FEMALE | RECTANGULAR | 100 mΩ | 500VAC V | 5000 Cycles | NO | 1 GΩ | BLACK | POLYETHYLENE | NO | RIGHT ANGLE | BOARD | ONE | 1 | 2 | RECTANGULAR | 3u inch | 1 A | UL | SURFACE MOUNT | 8 | BELLOWED TYPE | LOCKING | GENERAL PURPOSE | POLARIZED HOUSING | 94V-0 | 0.1 inch | |||||||||||||||||||||||||
|
SIM402XXX-TLC-EL
Standish LCD
|
Check for Price | Contact Manufacturer | 7 V | 40 | 2 | 5x8 Dot | 50 °C | 5.5 mm | 11 mm | 33 mm | 182 mm | 16 mm | STANDISH L C D | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SIM-40DCRH
Kodenshi Corporation
|
Check for Price | Contact Manufacturer | KODENSHI AUK CORP | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
SIM402XXX-TLC-XX
Standish LCD
|
Check for Price | Contact Manufacturer | 7 V | 40 | 2 | 5x8 Dot | 50 °C | 5.5 mm | 11 mm | 33 mm | 182 mm | 16 mm | STANDISH L C D | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SIM4055-6-1-22-01-A
Global Connector Technology
|
Check for Price | Yes | Yes | Obsolete | e4 | 85 °C | -55 °C | 1.27 mm | GLOBAL CONNECTOR TECHNOLOGY INC | compliant | EAR99 | 8536.69.40.40 | GCT (GLOBAL CONNECTOR TECHNOLOGY) | PEG | 0.086 inch | 1.04 inch | 0.757 inch | PCB CONNECTOR | GOLD (15) OVER NICKEL (50) | GOLD OVER NICKEL | FEMALE | PHOSPHOR BRONZE | RECTANGULAR | 80 mΩ | 250VAC V | 5000 Cycles | NO | 500 MΩ | BLACK | POLYETHYLENE | NO | RIGHT ANGLE | BOARD | ONE | 1 | 1 | 1 | RECTANGULAR | 15u inch | 500 mA | UL | SURFACE MOUNT | 6 | BELLOWED TYPE | LOCKING | GENERAL PURPOSE | POLARIZED HOUSING | 94V-0 | 0.05 inch | 13.8 N | 13.8 N | ||||||||||||||
|
SIM402XXX-TLC-LE
Standish LCD
|
Check for Price | Contact Manufacturer | 7 V | 40 | 2 | 5x8 Dot | 50 °C | 5.5 mm | 11 mm | 33 mm | 182 mm | 16 mm | STANDISH L C D | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SIM402XXX-SLC-LE
Standish LCD
|
Check for Price | Contact Manufacturer | 7 V | 40 | 2 | 5x8 Dot | 50 °C | 5.5 mm | 11 mm | 33 mm | 182 mm | 16 mm | STANDISH L C D | unknown | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
SIM402XXX-SLC-EL
Standish LCD
|
Check for Price | Contact Manufacturer | 7 V | 40 | 2 | 5x8 Dot | 50 °C | 5.5 mm | 11 mm | 33 mm | 182 mm | 16 mm | STANDISH L C D | unknown |