Filter Your Search
1 - 10 of 4,273 results
|
FP-8999-02-3092-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 30.9 kΩ | 0.1 % | 50 mW | 3925 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 8 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 16 | Gold (Au) | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||
|
SON-NS8ALF-03-3092-BF
TT Electronics Resistors
|
Check for Price | Yes | Active | 30.9 kΩ | 0.1 % | 800 mW | 1540 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 30.9 kΩ | ISOLATED | 8 | 70 °C | 30.9 kΩ | YES | 5 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 16 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
SON-NS7ALF-03-3092-BF
TT Electronics Resistors
|
Check for Price | Yes | Active | 30.9 kΩ | 0.1 % | 700 mW | 1535 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 30.9 kΩ | ISOLATED | 7 | 70 °C | 30.9 kΩ | YES | 5 ppm/°C | 50 V | e3 | 150 °C | -55 °C | Rectangular | 1 | 14 | TR, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 711 µm | 3.81 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | |||||||||
|
FP-8987SD-02-3092-B
TT Electronics Resistors
|
Check for Price | No | Active | 30.9 kΩ | 0.1 % | 25 mW | 3825 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | 125 °C | -65 °C | Flatpack | 13 | 14 | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||||
|
GUS-SL0BLF-02-3092-BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 30.9 kΩ | 0.1 % | 50 mW | 5030 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 20 | TR | Matte Tin (Sn) | 2.54 mm | 12.751 mm | 7.493 mm | TT ELECTRONICS PLC | compliant | EAR99 | SMT, 5030 | |||||||||||||||||||
|
SIP-4788-01-3092BD
TT Electronics Resistors
|
Check for Price | Yes | Active | 30.9 kΩ | 0.1 % | 840 mW | 8007 | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | PRECISION | 120 mW | 30.9 kΩ | DIVIDER | 1 | NO | 5 ppm/°C | 100 V | e4 | 125 °C | -65 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.429 mm | 2.54 mm | 3.302 mm | 20.269 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.50 | SIP, 8007 | ||||||||
|
GUS-SL8BLF-01-3092-BC
TT Electronics Resistors
|
Check for Price | Yes | Active | 30.9 kΩ | 0.1 % | 50 mW | 4030 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 16 | TR | Matte Tin (Sn) | 2.54 mm | 10.211 mm | 7.493 mm | TT ELECTRONICS PLC | compliant | EAR99 | SMT, 4030 | |||||||||||||||||||
|
SON-N989-07-3092-BD
TT Electronics Resistors
|
Check for Price | No | Active | 30.9 kΩ | 0.1 % | 700 mW | 2135 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 30.9 kΩ | ISOLATED | 7 | 70 °C | 30.9 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-83401 | 150 °C | -55 °C | Rectangular | 1 | 14 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 5.334 mm | 8.89 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||||||||
|
GUS-SS8A-02-3092-BB
TT Electronics Resistors
|
Check for Price | No | Active | 30.9 kΩ | 0.1 % | 100 mW | 3915 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | SOIC | 100 V | e0 | 125 °C | -55 °C | Miniature | 16 | TR | Tin/Lead (Sn/Pb) | 1.626 mm | 9.906 mm | 3.886 mm | TT ELECTRONICS PLC | compliant | EAR99 | SMT, 3915 | |||||||||||||||||||
|
SS7ALF-01-3092-BA
TT Electronics Resistors
|
Check for Price | Yes | Yes | Active | 0.1 % | 700 mW | 1534 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | PRECISION | 100 mW | 30.9 kΩ | ISOLATED | 7 | 70 °C | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | 1 | 14 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | TT ELECTRONICS PLC | compliant | EAR99 | , 1534 |