Filter Your Search
1 - 10 of 4,339 results
|
FP20116143921BHDXW
Vishay Intertechnologies
|
Check for Price | Yes | Active | 3.92 kΩ | 0.1 % | 100 mW | 4427 | SURFACE MOUNT | DIP | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Series | 2 | YES | 100 V | 125 °C | -55 °C | Flatpack | 7 | 16 | Waffle Pack | FLAT | 2.03 mm | 11.18 mm | 6.73 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||||||||||||
|
WBDDSS8-B-00-3921-B-F
TT Electronics Resistors
|
Check for Price | Obsolete | 3.92 kΩ | 0.1 % | 50 mW | 1408 | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Bussed | 1 | 100 V | 150 °C | -55 °C | Chip | 15 | 16 | Tray | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||||
|
GUS-SS7BLF-01-3921-BF
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.92 kΩ | 0.1 % | 50 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 14 | TR | Matte Tin (Sn) | 1.626 mm | 8.661 mm | 3.886 mm | TT ELECTRONICS PLC | compliant | EAR99 | SMT, 3415 | |||||||||||||||||||
|
GUS-SS7ALF-01-3921-BF
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.92 kΩ | 0.1 % | 100 mW | 3415 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | SOIC | 100 V | e3 | 125 °C | -55 °C | Miniature | 14 | TR | Matte Tin (Sn) | 1.626 mm | 8.661 mm | 3.886 mm | TT ELECTRONICS PLC | compliant | EAR99 | SMT, 3415 | |||||||||||||||||||
|
DIP-U1999-12-3921-B-S-2
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.92 kΩ | 0.1 % | 40 mW | THROUGH HOLE MOUNT | DIP | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 40 mW | 3.92 kΩ | Isolated | 8 | 70 °C | 3.92 kΩ | NO | 2 ppm/°C | 50 V | e4 | 125 °C | -55 °C | Rectangular | 1 | 16 | MAGAZINE | Gold (Au) | FLAT | 2.032 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.60 | ||||||||||
|
SIP-U4769-11-3921-B-A-5
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.92 kΩ | 0.1 % | 40 mW | THROUGH HOLE MOUNT | SIP | 15 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ULTRA PRECISION | 40 mW | 3.92 kΩ | Isolated | 3 | 70 °C | 3.92 kΩ | NO | 5 ppm/°C | 50 V | e4 | 125 °C | -55 °C | Rectangular | 1 | 6 | MAGAZINE | Gold (Au) - with Nickel (Ni) barrier | FLAT | 3.302 mm | 15.1892 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.50 | ||||||||||
|
DBP-M954-01-3921-BF
TT Electronics Resistors
|
Check for Price | No | Active | 3.92 kΩ | 0.1 % | 100 mW | 4726 | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 100 V | 150 °C | -55 °C | Rectangular | 8 | RECTANGULAR PACKAGE | 3.429 mm | 2.54 mm | 4.572 mm | 11.811 mm | 6.604 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||||||
|
FP-8999-00-3921-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.92 kΩ | 0.1 % | 50 mW | 3925 | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Isolated | 8 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 1 | 16 | Gold (Au) | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | |||||||||||||||||||||
|
DIP-1999HT-03-3921BB
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 3.92 kΩ | 0.01 % | 80 mW | 8025 | DIP | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | Isolated | 1900HT | 100 V | MIL-PRF-55342 | 200 °C | -55 °C | Welded | 16 | 3.429 mm | 2.54 mm | 2.667 mm | 20.32 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||||||||
|
4108T-2-3921BAL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 3.92 kΩ | 0.1 % | 120 mW | THROUGH HOLE MOUNT | DIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 120 mW | 3.92 kΩ | BUSSED | 1 | 70 °C | 3.92 kΩ | NO | 5 ppm/°C | e3 | 125 °C | -55 °C | Molded | 7 | 8 | RECTANGULAR PACKAGE | Matte Tin (Sn) | FLAT | 3.43 mm | 2.54 mm | 4.57 mm | 11.81 mm | 6.71 mm | BOURNS INC | not_compliant | EAR99 | DIP, ROHS COMPLIANT | 8533.21.00.60 |