Parametric results for: SIP-4768-03-1470-D under Array/Network Resistors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sip4768031470
Select parts from the table below to compare.
Compare
Compare
SIP-4768-03-1470FF
TT Electronics Resistors
Check for Price Yes Active 147 Ω 1 % 600 mW 6007 THROUGH HOLE MOUNT SIP 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 120 mW 147 Ω DIVIDER 1 NO 10 ppm/°C 100 V e4 125 °C -65 °C Rectangular 5 6 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 15.189 mm 1.778 mm TT ELECTRONICS PLC SIP, 6007 compliant EAR99 8533.21.00.50
SIP-4768-03-1470FG
TT Electronics Resistors
Check for Price Yes Active 147 Ω 1 % 600 mW 6007 THROUGH HOLE MOUNT SIP 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 120 mW 147 Ω DIVIDER 1 NO 10 ppm/°C 100 V e4 125 °C -65 °C Rectangular 5 6 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 15.189 mm 1.778 mm TT ELECTRONICS PLC SIP, 6007 compliant EAR99 8533.21.00.50
SIP-4768-03-1470FD
TT Electronics Resistors
Check for Price Yes Active 147 Ω 1 % 600 mW 6007 THROUGH HOLE MOUNT SIP 25 ppm/°C ARRAY/NETWORK RESISTOR THIN FILM PRECISION 120 mW 147 Ω DIVIDER 1 NO 10 ppm/°C 100 V e4 125 °C -65 °C Rectangular 5 6 RECTANGULAR PACKAGE Gold (Au) - with Nickel (Ni) barrier FLAT 3.429 mm 2.54 mm 3.302 mm 15.189 mm 1.778 mm TT ELECTRONICS PLC SIP, 6007 compliant EAR99 8533.21.00.50