Filter Your Search
1 - 10 of 35 results
|
SIT1533AI-H4-DCC-32.768E
SiTime Corporation
|
$0.3440 | Yes | Yes | Active | 32.768 kHz | 100 % | 15 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 1.4 µA | 3.63 V | 1.5 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm X 1.2mm X 0.55mm | SITIME CORP | SMD, 4 PIN | compliant | Clock | SiTime | |||
|
SIT1533AC-H5-DCC-32.768D
SiTime Corporation
|
$0.6032 | Yes | Yes | Active | 32.768 kHz | 75 % | 15 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 1.3 µA | 3.63 V | 1.2 V | 52/48 % | LVCMOS | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm X 1.2mm X 0.55mm | SITIME CORP | SMD, 4 PIN | compliant | Clock | SiTime | ||
|
SIT1533AC-H5-DCC-32.768E
SiTime Corporation
|
$0.6151 | Yes | Yes | Active | 32.768 kHz | 75 % | 15 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 1.3 µA | 3.63 V | 1.2 V | 52/48 % | LVCMOS | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm X 1.2mm X 0.55mm | SITIME CORP | compliant | Clock | SiTime | |||
|
SIT1533AI-H4-DCC-32.768D
SiTime Corporation
|
$0.6339 | Yes | Yes | Active | 32.768 kHz | 100 % | 15 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 1.4 µA | 3.63 V | 1.5 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm X 1.2mm X 0.55mm | SITIME CORP | compliant | Clock | SiTime | ||||
|
SIT1533AC-H5-D14-32.768G
SiTime Corporation
|
$1.0030 | Yes | Yes | Active | 32.768 kHz | 75 % | 15 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 1.3 µA | 3.63 V | 1.2 V | 52/48 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm X 1.2mm X 0.55mm | SITIME CORP | SMD, 4 PIN | compliant | Clock | SiTime | |||
|
SIT1533AC-H5-DCC-32.768G
SiTime Corporation
|
$1.1408 | Yes | Yes | Active | 32.768 kHz | 75 % | 15 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 1.3 µA | 3.63 V | 1.2 V | 52/48 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm X 1.2mm X 0.55mm | SITIME CORP | SMD, 4 PIN | compliant | Clock | SiTime | |||
|
SIT1533AI-H4-DCC-32.768G
SiTime Corporation
|
$1.1997 | Yes | Yes | Active | 32.768 kHz | 100 % | 15 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 1.4 µA | 3.63 V | 1.5 V | 52/48 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm X 1.2mm X 0.55mm | SITIME CORP | SMD, 4 PIN | compliant | Clock | SiTime | |||
|
SIT1533AC-H5-D26-32.768E
SiTime Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 75 % | 15 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 1.3 µA | 3.63 V | 1.2 V | 52/48 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm X 1.2mm X 0.55mm | SITIME CORP | compliant | Clock | ||||||
|
SIT1533AC-H5-D14-32.768E
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 32.768 kHz | 75 % | 15 pF | LVCMOS | 200 ns | NO | 10 µA | 200 ns | 1.3 µA | 3.63 V | 1.2 V | 52/48 % | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm X 1.2mm X 0.55mm | SITIME CORP | compliant | Clock | |||||
|
SIT1533AC-H5-D74-32.768E
SiTime Corporation
|
Check for Price | Yes | Active | 32.768 kHz | 75 % | 10 pF | LVCMOS | 200 ns | NO | 200 ns | 3.63 V | 1.2 V | 52/48 % | LVCMOS | e4 | 70 °C | -10 °C | SURFACE MOUNT | 4 | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.2mm x 0.55mm | SITIME CORP | SMD, 4 PIN | compliant | Clock |