Filter Your Search
1 - 3 of 3 results
|
SiT1569AI-J3-33E-0016.384000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||
|
SIT1569AI-J3-33E-0016.384000E
SiTime Corporation
|
Check for Price | Yes | Active | 16.384 kHz | 50 % | 15 pF | 3.3 V | LVCMOS | SAMPLES IN CUT TAPE | NO | 50 µA | 3.63 V | 2.97 V | 55/45 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | BGA4,2X2,40/16 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | compliant | Clock | SITIME CORP | CSP, 4 PIN | |||
|
SIT1569AI-J3-33E-0016.384000Y
SiTime Corporation
|
Check for Price | Yes | Active | 16.384 kHz | 50 % | 15 pF | 3.3 V | LVCMOS | SAMPLES IN CUT TAPE | NO | 50 µA | 3.63 V | 2.97 V | 55/45 % | e1 | 85 °C | -40 °C | SURFACE MOUNT | 4 | BGA4,2X2,40/16 | YES | Tin/Silver/Copper (Sn/Ag/Cu) | 1.54mm x 0.84mm x 0.6mm | compliant | Clock | SITIME CORP | CSP, 4 PIN |