Filter Your Search
1 - 3 of 3 results
|
SIT1602AC-72-25E-4.096000G
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 4.096 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT1602AC-72-25E-4.096000
SiTime Corporation
|
Check for Price | Yes | Active | 4.096 MHz | 25 % | 15 pF | 2.5 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; BULK | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock | SiTime | |||
|
SiT1602AC-72-25E-4.096000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |