Filter Your Search
1 - 1 of 1 results
|
SIT1602AI-32-XXS-50.000000
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 50 MHz | 25 % | 15 pF | LVCMOS | STAND-BY; ENABLE/DISABLE FUNCTION; HCMOS COMPATIBLE OUTPUT ALSO AVAILABLE; BULK | 2 ns | NO | 2 ns | 3.63 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | SITIME CORP | compliant | Clock |