Filter Your Search
1 - 5 of 5 results
|
SiT1602BC-32-18S-66.666600
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||
|
SIT1602BC-32-18S-66.666600Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 66.6666 MHz | 25 % | 15 pF | 1.8 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.85mm | compliant | Clock | SITIME CORP | DILCC4,.12,94 | |||
|
SIT1602BC-32-18S-66.666600T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 66.6666 MHz | 25 % | 15 pF | 1.8 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5mm x 3.2mm x 0.85mm | compliant | Clock | SITIME CORP | DILCC4,.12,94 | |||
|
SIT1602BC-32-18S-66.666600X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 66.6666 MHz | 25 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | NICKEL PALLADIUM GOLD | 5.0mm x 3.2mm x 0.75mm | compliant | Clock | SITIME CORP | DILCC4,.12,94 | ||||
|
SIT1602BC-32-18S-66.666600
SiTime Corporation
|
Check for Price | Yes | Active | 66.6666 MHz | 25 % | 15 pF | 1.8 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.12,94 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5mm x 3.2mm x 0.85mm | compliant | Clock | SiTime | SITIME CORP | DILCC4,.12,94 |