Filter Your Search
1 - 5 of 5 results
|
SiT1602BC-81-33S-28.636300
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||||
|
SIT1602BC-81-33S-28.636300Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 28.6363 MHz | 20 % | 15 pF | 3.3 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 1.05mm | compliant | Clock | SITIME CORP | DILCC4,.2,200 | |||
|
SIT1602BC-81-33S-28.636300X
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 28.6363 MHz | 20 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | compliant | Clock | SITIME CORP | DILCC4,.2,200 | ||||
|
SIT1602BC-81-33S-28.636300T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 28.6363 MHz | 20 % | 15 pF | 3.3 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 1.05mm | compliant | Clock | SITIME CORP | DILCC4,.2,200 | |||
|
SIT1602BC-81-33S-28.636300
SiTime Corporation
|
Check for Price | Yes | Active | 28.6363 MHz | 20 % | 15 pF | 3.3 V | LVCMOS/HCMOS | STANDBY; ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 1.05mm | compliant | Clock | SiTime | SITIME CORP | DILCC4,.2,200 |