Filter Your Search
1 - 1 of 1 results
|
SIT1602BCL12-18E-48.000000
SiTime Corporation
|
Check for Price | Yes | Active | 48 MHz | 25 % | 15 pF | 1.8 V | LVCMOS/HCMOS | ENABLE/DISABLE FUNCTION | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | MIL-STD-883F | SURFACE MOUNT | 4 | PLASTIC/EPOXY | SOLCC4,.1,49 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2mm x 0.8mm | SITIME CORP | SOLCC4,.1,43 | unknown | Clock | SiTime |