Filter Your Search
1 - 1 of 1 results
|
SIT1602BI-82-33E-20.000000X
SiTime Corporation
|
$1.0805 | Yes | Yes | Active | 20 MHz | 25 % | 15 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH HCMOS O/P | 2 ns | NO | 4 mA | 2 ns | 4.5 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | SITIME CORP | compliant | Clock | SiTime |