Parametric results for: SIT1602BI7230S18432000E under XO

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sit1602bi7230s18432000e
Select parts from the table below to compare.
Compare
Compare
SIT1602BI-72-30S-18.432000E
SiTime Corporation
Check for Price Yes Yes Active 18.432 MHz 25 % 15 pF 3 V LVCMOS/HCMOS STANDBY; ENABLE/DISABLE FUNCTION 2 ns NO 4 mA 2 ns 3.3 V 2.7 V 55/45 % e4 85 °C -40 °C MIL-STD-883F SURFACE MOUNT 4 PLASTIC/EPOXY SOLCC4,.08,37 YES NICKEL PALLADIUM GOLD 2mm x 1.6mm x 0.85mm SITIME CORP SOLCC4,.08,37 compliant Clock