Filter Your Search
1 - 3 of 3 results
|
SIT1618AA-23-33N-14.745600E
SiTime Corporation
|
$1.0441 | Yes | Yes | Not Recommended | 14.7456 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/LVTTL | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SiT1618AA-23-33N-14.745600
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | |||||||||||||||||||||||||||
|
SIT1618AA-23-33N-14.745600D
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 14.7456 MHz | 50 % | 15 pF | 3.3 V | LVCMOS/LVTTL | 2 ns | NO | 4 mA | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock |