Filter Your Search
1 - 1 of 1 results
|
SIT1618AA-73-33S-7.372800E
SiTime Corporation
|
$0.9945 | Yes | Not Recommended | 7.3728 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH LVTTL OUTPUT; TR | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 125 °C | -40 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.0mm x 1.6mm x 0.75mm | SITIME CORP | compliant | Clock |