Filter Your Search
1 - 3 of 3 results
|
SIT1618AE-22-33N-20.000000E
SiTime Corporation
|
$0.8154 | Yes | Yes | Not Recommended | 20 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/LVTTL | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 4.5 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SIT1618AE-22-33N-20.000000D
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 20 MHz | 25 % | 15 pF | 3.3 V | LVCMOS/LVTTL | ENABLE/DISABLE FUNCTION | 2 ns | NO | 4 mA | 2 ns | 4.5 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,83 | YES | NICKEL PALLADIUM GOLD | 3.2mm x 2.5mm x 0.75mm | SITIME CORP | compliant | Clock | |||
|
SiT1618AE-22-33N-20.000000
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime |