Filter Your Search
1 - 5 of 5 results
|
SIT2001BC-S3-18N-33.333300D
SiTime Corporation
|
Check for Price | Yes | Active | 33.3333 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | SOT23-5 | compliant | Clock | SiTime | ||
|
SiT2001BC-S3-18N-33.333300
SiTime Corporation
|
Check for Price | Active | unknown | Clock | SiTime | ||||||||||||||||||||||||||||
|
SIT2001BC-S3-18N-33.333300
SiTime Corporation
|
Check for Price | Yes | Active | 33.3333 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | SOT23-5 | compliant | Clock | SiTime | ||
|
SIT2001BC-S3-18N-33.333300X
SiTime Corporation
|
Check for Price | Yes | Active | 33.3333 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | TSOP5/6,.11,37 | unknown | Clock | |||
|
SIT2001BC-S3-18N-33.333300G
SiTime Corporation
|
Check for Price | Yes | Active | 33.3333 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ALSO COMPATIBLE WITH HCMOS O/P | 2.5 ns | NO | 2 mA | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | YES | NICKEL PALLADIUM GOLD | 3.05mm X 1.75mm X 1.45mm | SITIME CORP | TSOP5/6,.11,37 | unknown | Clock |